
12.85554 | |
|---|---|
DigiKey Part Number | 4983-12.85554TR-ND - Tape & Reel (TR) 4983-12.85554CT-ND - Cut Tape (CT) 4983-12.85554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85554 |
Description | CRYSTAL 25.0 MHZ SMD KX-5T 8PF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11N-25.0000MHZ-8-D1X-T3 | Abracon LLC | 995 | 535-ABM11N-25.0000MHZ-8-D1X-T3CT-ND | kr.5.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.57700 | kr.45.77 |
| 25 | kr.4.32640 | kr.108.16 |
| 50 | kr.4.14760 | kr.207.38 |
| 100 | kr.3.97580 | kr.397.58 |
| 250 | kr.3.75988 | kr.939.97 |
| 500 | kr.3.60430 | kr.1,802.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.32229 | kr.3,322.29 |
| 2.000 | kr.3.18490 | kr.6,369.80 |
| 3.000 | kr.3.10726 | kr.9,321.78 |
| 5.000 | kr.3.01213 | kr.15,060.65 |
| 7.000 | kr.2.95109 | kr.20,657.63 |
| 10.000 | kr.2.88778 | kr.28,877.80 |
| 12.000 | kr.2.85594 | kr.34,271.28 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

