8Y-16.000MEEC-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 2.717
Unit Price: kr.1.14000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.28480
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.28480
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.28480
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.0.33000
Datasheet

Similar


Abracon LLC
In Stock: 3.030
Unit Price: kr.0.33000
Datasheet

Similar


ECS Inc.
In Stock: 887
Unit Price: kr.0.44000
Datasheet

Similar


Jauch Quartz
In Stock: 1.810
Unit Price: kr.0.63000
Datasheet

Similar


Jauch Quartz
In Stock: 273
Unit Price: kr.0.63000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.0.43030
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.0.29096
Datasheet
8Y-16.000MAAE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-16.000MEEC-T

DigiKey Part Number
8Y-16.000MEEC-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Y-16.000MEEC-T
Description
CRYSTAL 16.0000MHZ 9PF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.