
8Z-16.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1336-2-ND - Tape & Reel (TR) 887-1336-1-ND - Cut Tape (CT) 887-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-16.000MEEQ-T |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-16.000MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-16.0000MHZ-8-B1U-T3 | Abracon LLC | 2.377 | 535-13813-1-ND | kr.2.41000 | Similar |
| ECS-160-9-37-CKM-TR | ECS Inc. | 5.460 | XC2630CT-ND | kr.3.61000 | Similar |
| Q 16,0-JXS21-10-10/10-WA-LF | Jauch Quartz | 1.810 | 1908-1256-1-ND | kr.4.63000 | Similar |
| Q 16,0-JXS21-12-10/10-WA-LF | Jauch Quartz | 3.284 | 1908-1258-1-ND | kr.4.63000 | Similar |
| Q 16,0-JXS21-8-10/10-WA-LF | Jauch Quartz | 808 | 1908-1260-1-ND | kr.4.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.7.32300 | kr.73.23 |
| 25 | kr.6.92320 | kr.173.08 |
| 50 | kr.6.63680 | kr.331.84 |
| 100 | kr.6.36220 | kr.636.22 |
| 250 | kr.6.01692 | kr.1,504.23 |
| 500 | kr.5.76800 | kr.2,884.00 |
| 1.000 | kr.5.52962 | kr.5,529.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.17207 | kr.15,516.21 |
| 6.000 | kr.4.95868 | kr.29,752.08 |
| 9.000 | kr.4.83808 | kr.43,542.72 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

