8Q-38.400MEEV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Similar


ECS Inc.
In Stock: 2.895
Unit Price: kr.4.06000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.06387
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: kr.4.69000
Datasheet
38.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-38.400MEEV-T

DigiKey Part Number
887-1851-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Q-38.400MEEV-T
Description
CRYSTAL 38.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-38.400MEEC-TTXC CORPORATION0887-8Q-38.400MEEC-TCT-NDkr.5.64000Similar
ECS-384-10-47-CKM-TRECS Inc.2.895XC2871CT-NDkr.4.06000Similar
Q 38,40-JXS11-10-10/10-FU-LFJauch Quartz01908-Q3840-JXS11-10-10/10-FU-LFTR-NDkr.3.06387Similar
Q 38,40-JXS11-8-10/10-FU-LFJauch Quartz01908-Q3840-JXS11-8-10/10-FU-LFCT-NDkr.4.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.35518kr.16,775.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.35518
Unit Price with VAT:kr.4.19398