Similar
Similar
Similar
Similar

8Q-38.400MEEC-T | |
|---|---|
DigiKey Part Number | 887-8Q-38.400MEEC-TTR-ND - Tape & Reel (TR) 887-8Q-38.400MEEC-TCT-ND - Cut Tape (CT) 887-8Q-38.400MEEC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-38.400MEEC-T |
Description | CRYSTAL 38.4MHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-38.400MEEV-T | TXC CORPORATION | 0 | 887-1851-2-ND | kr.3.35518 | Similar |
| ECS-384-10-47-CKM-TR | ECS Inc. | 2.895 | XC2871CT-ND | kr.4.06000 | Similar |
| Q 38,40-JXS11-10-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q3840-JXS11-10-10/10-FU-LFTR-ND | kr.3.06387 | Similar |
| Q 38,40-JXS11-8-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q3840-JXS11-8-10/10-FU-LFCT-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.13767 | kr.15,688.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.90100 | kr.49.01 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |




