8Q-37.400METI-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.83000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.6.68516
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.68490
Datasheet
37.4 MHz ±10ppm Crystal 16pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-37.400METI-T

DigiKey Part Number
887-8Q-37.400METI-TTR-ND - Tape & Reel (TR)
887-8Q-37.400METI-TCT-ND - Cut Tape (CT)
887-8Q-37.400METI-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-37.400METI-T
Description
CRYSTAL 37.4MHZ 16PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 16pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
37.4 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-37.400METE-TTXC CORPORATION0887-8Q-37.400METE-TCT-NDkr.5.83000Similar
FA-118T 37.4000MF10Y-W3EPSON0SER4042TR-NDkr.6.68516Similar
FA-118T 37.4000MF10Y-BEPSON0FA-118T37.4000MF10Y-B-NDkr.6.68490Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.13767kr.15,688.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750