Similar
Similar
Similar

FA-118T 37.4000MF10Y-B | |
|---|---|
DigiKey Part Number | FA-118T37.4000MF10Y-B-ND |
Manufacturer | |
Manufacturer Product Number | FA-118T 37.4000MF10Y-B |
Description | CRYSTAL 37.4000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 16pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-118T 37.4000MF10Y-B Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-118T 37.4000MF10P-B | EPSON | 0 | FA-118T37.4000MF10P-B-ND | kr.6.68490 | Similar |
| FA-118T 37.4000MF10V-B | EPSON | 0 | FA-118T37.4000MF10V-B-ND | kr.6.68490 | Similar |
| FA-118T 37.4000MF10Y-W | EPSON | 0 | FA-118T37.4000MF10Y-W-ND | kr.6.68490 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.68490 | kr.668.49 |
| Unit Price without VAT: | kr.6.68490 |
|---|---|
| Unit Price with VAT: | kr.8.35613 |


