
8Q-24.000MAHV-T | |
|---|---|
DigiKey Part Number | 887-8Q-24.000MAHV-TTR-ND - Tape & Reel (TR) 887-8Q-24.000MAHV-TCT-ND - Cut Tape (CT) 887-8Q-24.000MAHV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-24.000MAHV-T |
Description | CRYSTAL 24MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILCX20-FF5F8-24.000MHZ | ILSI | 985 | 2780-ILCX20-FF5F8-24.000MHZCT-ND | kr.4.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.52700 | kr.45.27 |
| 25 | kr.4.27840 | kr.106.96 |
| 50 | kr.4.10200 | kr.205.10 |
| 100 | kr.3.93210 | kr.393.21 |
| 250 | kr.3.71852 | kr.929.63 |
| 500 | kr.3.56472 | kr.1,782.36 |
| 1.000 | kr.3.41732 | kr.3,417.32 |
| 2.500 | kr.3.23183 | kr.8,079.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.09832 | kr.15,491.60 |
| 10.000 | kr.2.97043 | kr.29,704.30 |
| 15.000 | kr.2.89812 | kr.43,471.80 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

