
ILCX20-FF5F8-24.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX20-FF5F8-24.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX20-FF5F8-24.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ILCX20-FF5F8-24.000MHZ |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.4.07000 | kr.40.70 |
| 25 | kr.3.84760 | kr.96.19 |
| 50 | kr.3.68900 | kr.184.45 |
| 100 | kr.3.53660 | kr.353.66 |
| 250 | kr.3.34440 | kr.836.10 |
| 500 | kr.3.20602 | kr.1,603.01 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

