50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7XL-50.000MBD-T

DigiKey Part Number
887-7XL-50.000MBD-TTR-ND - Tape & Reel (TR)
887-7XL-50.000MBD-TCT-ND - Cut Tape (CT)
887-7XL-50.000MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7XL-50.000MBD-T
Description
XTAL OSC XO 50.00MHZ 3.3V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EB13E2J2H-50.000M TREcliptek1.3402773-EB13E2J2H-50.000MCT-NDkr.8.05000Parametric Equivalent
QTM325-50.000MBD-TQST204981-QTM325-50.000MBD-TCT-NDkr.8.75000Parametric Equivalent
In-Stock: 443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.8.83200kr.88.32
25kr.8.35360kr.208.84
50kr.8.00740kr.400.37
100kr.7.67580kr.767.58
250kr.7.25880kr.1,814.70
500kr.6.95878kr.3,479.39
1.000kr.6.67114kr.6,671.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.99992kr.17,999.76
6.000kr.5.75250kr.34,515.00
9.000kr.5.61264kr.50,513.76
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500