New Product
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM325-50.000MBD-T

DigiKey Part Number
4981-QTM325-50.000MBD-TTR-ND - Tape & Reel (TR)
4981-QTM325-50.000MBD-TCT-ND - Cut Tape (CT)
4981-QTM325-50.000MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM325-50.000MBD-T
Description
3.2X2.5 CMOS QUARTZ OSCILLATOR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7XL-50.000MBD-TTXC CORPORATION443887-7XL-50.000MBD-TCT-NDkr.10.14000Parametric Equivalent
EB13E2J2H-50.000M TREcliptek1.3402773-EB13E2J2H-50.000MCT-NDkr.8.05000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.7.61400kr.76.14
25kr.7.19960kr.179.99
50kr.6.90300kr.345.15
100kr.6.61710kr.661.71
250kr.6.25760kr.1,564.40
500kr.5.99878kr.2,999.39
1.000kr.5.75082kr.5,750.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.37894kr.16,136.82
6.000kr.5.15703kr.30,942.18
9.000kr.5.03160kr.45,284.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750