Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7X-16.000MBE-T | |
|---|---|
DigiKey Part Number | 7X-16.000MBE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7X-16.000MBE-T |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO025494 | IQD Frequency Products | 382 | 1923-LFSPXO025494CT-ND | kr.9.68000 | Direct |
| SXO32C3A481-16.000M | Suntsu Electronics, Inc. | 2.599 | 2388-SXO32C3A481-16.000M-ND | kr.5.45000 | Direct |
| EB13E2H2H-16.000M TR | Ecliptek | 1.169 | 2773-EB13E2H2H-16.000MCT-ND | kr.8.14000 | Parametric Equivalent |
| ECS-2333-160-BN-TR3 | ECS Inc. | 3.777 | 50-ECS-2333-160-BN-TR3CT-ND | kr.7.44000 | Parametric Equivalent |
| OXETGLJANF-16.000000 | Taitien | 0 | 1664-OXETGLJANF-16.000000TR-ND | kr.4.39944 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.64962 | kr.16,948.86 |
| Unit Price without VAT: | kr.5.64962 |
|---|---|
| Unit Price with VAT: | kr.7.06203 |









