
SX3M16.000B10G40TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M16.000B10G40TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M16.000B10G40TNN |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.91000 | kr.89.10 |
| 100 | kr.2.56400 | kr.256.40 |
| 500 | kr.1.98710 | kr.993.55 |
| 1.000 | kr.1.85890 | kr.1,858.90 |
| 3.000 | kr.1.79480 | kr.5,384.40 |
| Unit Price without VAT: | kr.8.91000 |
|---|---|
| Unit Price with VAT: | kr.11.13750 |

