7V-48.000MAAJ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 20.750
Unit Price: kr.6.34000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.01801
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.2.38331
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 497
Unit Price: kr.4.18000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 3.639
Unit Price: kr.4.12000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84097
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.3.28488
Datasheet

Parametric Equivalent


QST
In Stock: 91
Unit Price: kr.2.41000
Datasheet
48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-48.000MAAJ-T

DigiKey Part Number
7V-48.000MAAJ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-48.000MAAJ-T
Description
CRYSTAL 48.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-48.000MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-48.000MAAJ-TTXC CORPORATION20.750887-1140-1-NDkr.6.34000Similar
8Z-48.000MAHJ-TTXC CORPORATION08Z-48.000MAHJ-T-NDkr.3.01801Similar
7M-48.000MAHJ-TTXC CORPORATION07M-48.000MAHJ-T-NDkr.2.38331Parametric Equivalent
7V-48.000MAHJ-TTXC CORPORATION497887-2587-1-NDkr.4.18000Parametric Equivalent
403C35D48M00000CTS-Frequency Controls3.639110-403C35D48M00000CT-NDkr.4.12000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.91686kr.5,750.58
Manufacturers Standard Package
Unit Price without VAT:kr.1.91686
Unit Price with VAT:kr.2.39608