48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C35D48M00000

DigiKey Part Number
110-403C35D48M00000TR-ND - Tape & Reel (TR)
110-403C35D48M00000CT-ND - Cut Tape (CT)
110-403C35D48M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C35D48M00000
Description
CRYSTAL 48.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403C35D48M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.639
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.65900kr.36.59
25kr.3.45920kr.86.48
50kr.3.31660kr.165.83
100kr.3.17960kr.317.96
250kr.3.00692kr.751.73
500kr.2.88256kr.1,441.28
1.000kr.2.76336kr.2,763.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.58443kr.7,753.29
6.000kr.2.47764kr.14,865.84
9.000kr.2.41727kr.21,755.43
15.000kr.2.34331kr.35,149.65
21.000kr.2.29587kr.48,213.27
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500