7V-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-25.000MAHE-T

DigiKey Part Number
887-1810-2-ND - Tape & Reel (TR)
887-1810-1-ND - Cut Tape (CT)
887-1810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-25.000MAHE-T
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-25.000MAHE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.3.93000kr.39.30
25kr.3.71440kr.92.86
50kr.3.56100kr.178.05
100kr.3.41310kr.341.31
250kr.3.22792kr.806.98
500kr.3.09428kr.1,547.14
1.000kr.2.96627kr.2,966.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.77429kr.8,322.87
6.000kr.2.65965kr.15,957.90
9.000kr.2.59485kr.23,353.65
15.000kr.2.51549kr.37,732.35
21.000kr.2.46458kr.51,756.18
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500