7V-25.000MAAE-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.24971
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.2.10496
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.1.91686
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.2.11312
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.01801
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.2.74828
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 201
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.4.50000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet
25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-25.000MAAE-T

DigiKey Part Number
887-1467-2-ND - Tape & Reel (TR)
887-1467-1-ND - Cut Tape (CT)
887-1467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-25.000MAAE-T
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-25.000MAAE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-25.000MAHE-TTXC CORPORATION0887-1783-2-NDkr.3.24971Similar
7R-25.000MAAQ-TTXC CORPORATION0887-7R-25.000MAAQ-TCT-NDkr.2.10496Similar
7V-25.000MAAQ-TTXC CORPORATION0887-7V-25.000MAAQ-TTR-NDkr.1.91686Similar
7V-25.000MEEQ-TTXC CORPORATION0887-7V-25.000MEEQ-TTR-NDkr.2.11312Similar
8Y-25.000MAAE-TTXC CORPORATION0887-2390-2-NDkr.3.01801Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.89300kr.38.93
25kr.3.67960kr.91.99
50kr.3.52760kr.176.38
100kr.3.38110kr.338.11
250kr.3.19764kr.799.41
500kr.3.06526kr.1,532.63
1.000kr.2.93846kr.2,938.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.74828kr.8,244.84
6.000kr.2.63471kr.15,808.26
9.000kr.2.57052kr.23,134.68
15.000kr.2.49190kr.37,378.50
21.000kr.2.44147kr.51,270.87
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500