7V-19.200MAHE-T is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.46111
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.1.82497
Datasheet

Similar


TXC CORPORATION
In Stock: 3.020
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


QST
In Stock: 3.100
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


QST
In Stock: 2.000
Unit Price: kr.2.92000
Datasheet
19.2 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-19.200MAHE-T

DigiKey Part Number
887-7V-19.200MAHE-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-19.200MAHE-T
Description
CRYSTAL 19.2000MHZ 12PF SMD
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-19.200MAHE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-19.200MAHE-TTXC CORPORATION07M-19.200MAHE-T-NDkr.3.46111Similar
7V-19.200MAHQ-TTXC CORPORATION0887-7V-19.200MAHQ-TTR-NDkr.1.82497Similar
8Z-19.200MAHE-TTXC CORPORATION3.020887-8Z-19.200MAHE-TCT-NDkr.4.95000Similar
QT325G-19.200MAHE-TQST3.1004981-QT325G-19.200MAHE-TCT-NDkr.2.35000Parametric Equivalent
QT325S-19.200MAHE-TQST2.0004981-QT325S-19.200MAHE-TCT-NDkr.2.92000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.82497kr.5,474.91
Manufacturers Standard Package
Unit Price without VAT:kr.1.82497
Unit Price with VAT:kr.2.28121