
QT325G-19.200MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-19.200MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-19.200MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-19.200MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-19.200MAHE-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QT325G-19.200MAHE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.2.03500 | kr.20.35 |
| 25 | kr.1.92240 | kr.48.06 |
| 50 | kr.1.84240 | kr.92.12 |
| 100 | kr.1.76630 | kr.176.63 |
| 250 | kr.1.67020 | kr.417.55 |
| 500 | kr.1.60124 | kr.800.62 |
| 1.000 | kr.1.53498 | kr.1,534.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43552 | kr.4,306.56 |
| 6.000 | kr.1.37616 | kr.8,256.96 |
| 9.000 | kr.1.34258 | kr.12,083.22 |
| 15.000 | kr.1.30147 | kr.19,522.05 |
| 21.000 | kr.1.27508 | kr.26,776.68 |
| 30.000 | kr.1.24771 | kr.37,431.30 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

