
SXT32410DB48-12.288M | |
|---|---|
DigiKey Part Number | 2388-SXT32410DB48-12.288M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410DB48-12.288M |
Description | CRYSTAL 12.288MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.80900 | kr.28.09 |
| 50 | kr.2.52960 | kr.126.48 |
| 100 | kr.2.24750 | kr.224.75 |
| 500 | kr.2.13708 | kr.1,068.54 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

