
7V-12.000MAHJ-T | |
|---|---|
DigiKey Part Number | 887-2575-2-ND - Tape & Reel (TR) 887-2575-1-ND - Cut Tape (CT) 887-2575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-12.000MAHJ-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.54400 | kr.35.44 |
| 25 | kr.3.35000 | kr.83.75 |
| 50 | kr.3.21180 | kr.160.59 |
| 100 | kr.3.07930 | kr.307.93 |
| 250 | kr.2.91184 | kr.727.96 |
| 500 | kr.2.79124 | kr.1,395.62 |
| 1.000 | kr.2.67580 | kr.2,675.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38331 | kr.7,149.93 |
| 6.000 | kr.2.28482 | kr.13,708.92 |
| 9.000 | kr.2.22912 | kr.20,062.08 |
| 15.000 | kr.2.16092 | kr.32,413.80 |
| 21.000 | kr.2.11718 | kr.44,460.78 |
| 30.000 | kr.2.07178 | kr.62,153.40 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |


