
7M-25.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-2374-2-ND - Tape & Reel (TR) 887-2374-1-ND - Cut Tape (CT) 887-2374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-25.000MAAE-T |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-25.000MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.88711 | Geyer Electronic America, Inc. | 1.217 | 4983-12.88711CT-ND | kr.3.42000 | Parametric Equivalent |
| FL2500279Z | Diodes Incorporated | 429 | FL2500279ZCT-ND | kr.4.37000 | Parametric Equivalent |
| XF25M00000S412 | NextGen Components | 600.000 | 3372-XF25M00000S412TR-ND | kr.1.20333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.24600 | kr.32.46 |
| 25 | kr.3.06600 | kr.76.65 |
| 50 | kr.2.94040 | kr.147.02 |
| 100 | kr.2.81880 | kr.281.88 |
| 250 | kr.2.66560 | kr.666.40 |
| 500 | kr.2.55540 | kr.1,277.70 |
| 1.000 | kr.2.44965 | kr.2,449.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.29102 | kr.6,873.06 |
| 6.000 | kr.2.19632 | kr.13,177.92 |
| 9.000 | kr.2.14279 | kr.19,285.11 |
| 15.000 | kr.2.07722 | kr.31,158.30 |
| 21.000 | kr.2.03515 | kr.42,738.15 |
| 30.000 | kr.1.99151 | kr.59,745.30 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |


