7S-16.000MAHE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TXC CORPORATION
In Stock: 2.144
Unit Price: kr.4.99000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.2.40587
Datasheet

Similar


TXC CORPORATION
In Stock: 8.354
Unit Price: kr.5.70000
Datasheet

Similar


TXC CORPORATION
In Stock: 2.365
Unit Price: kr.5.70000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.2.77429
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.04657
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.22641
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.12489
Datasheet

Similar


Aker Technology Corp
In Stock: 3.530
Unit Price: kr.3.46000
Datasheet

Similar


Aker Technology Corp
In Stock: 0
Unit Price: kr.2.62000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.6.28300
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.5.15840
Datasheet

Similar


ILSI
In Stock: 0
Unit Price: kr.0.00000
Datasheet
7s Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7S-16.000MAHE-T

DigiKey Part Number
887-1833-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7S-16.000MAHE-T
Description
CRYSTAL 16.0000MHZ 12PF SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes