8Z-16.000MAHC-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 2.035
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.89718
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.6.22412
Datasheet
16 MHz ±30ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-16.000MAHC-T

DigiKey Part Number
8Z-16.000MAHC-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Z-16.000MAHC-T
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-16.000MAHC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Y-16.000MAHQ-TTXC CORPORATION2.035887-2647-1-NDkr.5.64000Similar
8Z-16.000MEHC-TTXC CORPORATION0887-8Z-16.000MEHC-TTR-NDkr.3.89718Parametric Equivalent
FA-20H 16.0000MA30X-K3EPSON0FA-20H16.0000MA30X-K3-NDkr.6.22412Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.01801kr.9,054.03
Manufacturers Standard Package
Unit Price without VAT:kr.3.01801
Unit Price with VAT:kr.3.77251