7M-40.000MAHE-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.2.74828
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.46111
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.46111
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.01801
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.01801
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.01801
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.84097
Datasheet
40 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-40.000MAHE-T

DigiKey Part Number
887-1790-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M-40.000MAHE-T
Description
CRYSTAL 40.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-40.000MAHE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-40.000MAAE-TTXC CORPORATION0887-1472-2-NDkr.2.74828Similar
8Y-40.000MAHE-TTXC CORPORATION08Y-40.000MAHE-T-NDkr.3.46111Similar
8Y-40.000MAHQ-TTXC CORPORATION08Y-40.000MAHQ-T-NDkr.3.46111Similar
8Z-40.000MAHE-TTXC CORPORATION08Z-40.000MAHE-T-NDkr.3.01801Similar
8Z-40.000MAHQ-TTXC CORPORATION08Z-40.000MAHQ-T-NDkr.3.01801Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.46111kr.10,383.33
Manufacturers Standard Package
Unit Price without VAT:kr.3.46111
Unit Price with VAT:kr.4.32639