Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Z-40.000MAHQ-T | |
|---|---|
DigiKey Part Number | 8Z-40.000MAHQ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-40.000MAHQ-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-40.000MAHQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-40.000MAHQ-T | TXC CORPORATION | 0 | 887-8Q-40.000MAHQ-TCT-ND | kr.5.33000 | Similar |
| 8Y-40.000MAHE-T | TXC CORPORATION | 0 | 8Y-40.000MAHE-T-ND | kr.3.46111 | Similar |
| 8Y-40.000MAHQ-T | TXC CORPORATION | 0 | 8Y-40.000MAHQ-T-ND | kr.3.46111 | Similar |
| 8Y-40.000MAHV-T | TXC CORPORATION | 0 | 8Y-40.000MAHV-T-ND | kr.3.46111 | Similar |
| 8Z-40.000MAHE-T | TXC CORPORATION | 0 | 8Z-40.000MAHE-T-ND | kr.3.01801 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.01801 | kr.9,054.03 |
| Unit Price without VAT: | kr.3.01801 |
|---|---|
| Unit Price with VAT: | kr.3.77251 |







