Similar
Parametric Equivalent
Parametric Equivalent

7M-27.000MBBK-T | |
|---|---|
DigiKey Part Number | 7M-27.000MBBK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-27.000MBBK-T |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-27.000MBBK-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-20-33-TR | ECS Inc. | 5.393 | XC1143CT-ND | kr.4.76000 | Similar |
| 403C35E27M00000 | CTS-Frequency Controls | 0 | CTX734TR-ND | kr.1.84097 | Parametric Equivalent |
| 403I35E27M00000 | CTS-Frequency Controls | 0 | 403I35E27M00000-ND | kr.1.84097 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.29102 | kr.6,873.06 |
| Unit Price without VAT: | kr.2.29102 |
|---|---|
| Unit Price with VAT: | kr.2.86378 |



