27 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-20-33-TR

DigiKey Part Number
XC1143TR-ND - Tape & Reel (TR)
XC1143CT-ND - Cut Tape (CT)
XC1143DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-20-33-TR
Description
CRYSTAL 27.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-20-33-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-270-20-33-CKM-TRECS Inc.2.201XC1818CT-NDkr.5.26000Upgrade
ECS-270-20-33-DU-TRECS Inc.11XC1828CT-NDkr.6.34000Similar
ABM8-27.000MHZ-20-R40-B-TAbracon LLC850535-ABM8-27.000MHZ-20-R40-B-TCT-NDkr.3.23000Parametric Equivalent
In-Stock: 5.393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.4.15900kr.41.59
25kr.3.93080kr.98.27
50kr.3.76720kr.188.36
100kr.3.61190kr.361.19
250kr.3.41572kr.853.93
500kr.3.27436kr.1,637.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.13893kr.3,138.93
2.000kr.3.00909kr.6,018.18
3.000kr.2.93572kr.8,807.16
5.000kr.2.84585kr.14,229.25
7.000kr.2.78817kr.19,517.19
10.000kr.2.72834kr.27,283.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000