
7M-25.000MAHV-T | |
---|---|
DigiKey Part Number | 887-2560-2-ND - Tape & Reel (TR) 887-2560-1-ND - Cut Tape (CT) 887-2560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-25.000MAHV-T |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-25.000MAHV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.90000 | kr.3.90 |
10 | kr.3.40500 | kr.34.05 |
25 | kr.3.22040 | kr.80.51 |
50 | kr.3.08740 | kr.154.37 |
100 | kr.2.96000 | kr.296.00 |
250 | kr.2.79936 | kr.699.84 |
500 | kr.2.68340 | kr.1,341.70 |
1.000 | kr.2.57242 | kr.2,572.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.40587 | kr.7,217.61 |
6.000 | kr.2.30644 | kr.13,838.64 |
9.000 | kr.2.25022 | kr.20,251.98 |
15.000 | kr.2.18137 | kr.32,720.55 |
21.000 | kr.2.13721 | kr.44,881.41 |
30.000 | kr.2.09139 | kr.62,741.70 |
Unit Price without VAT: | kr.3.90000 |
---|---|
Unit Price with VAT: | kr.4.87500 |