FL4800104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2500188

DigiKey Part Number
31-FL2500188TR-ND - Tape & Reel (TR)
31-FL2500188CT-ND - Cut Tape (CT)
31-FL2500188DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL2500188
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.3.14200kr.31.42
25kr.2.97200kr.74.30
50kr.2.84800kr.142.40
100kr.2.73020kr.273.02
250kr.2.58200kr.645.50
500kr.2.47514kr.1,237.57
1.000kr.2.37267kr.2,372.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.21903kr.6,657.09
6.000kr.2.12733kr.12,763.98
9.000kr.2.07546kr.18,679.14
15.000kr.2.01196kr.30,179.40
21.000kr.1.97120kr.41,395.20
30.000kr.1.92892kr.57,867.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500