
7M-20.000MAHV-T | |
|---|---|
DigiKey Part Number | 887-2557-2-ND - Tape & Reel (TR) 887-2557-1-ND - Cut Tape (CT) 887-2557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-20.000MAHV-T |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-20.000MAHV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2E-20.000-8-3030-X-R | Aker Technology Corp | 800 | 3997-C2E-20.000-8-3030-X-RCT-ND | kr.2.60000 | Similar |
| R2016-20.000-10-3030-EXT-TR | Raltron Electronics | 2.716 | 2151-R2016-20.000-10-3030-EXT-TRCT-ND | kr.2.92000 | Similar |
| ECS-200-8-33-JGN-TR | ECS Inc. | 1.134 | XC2636CT-ND | kr.3.17000 | Parametric Equivalent |
| J32SMX-K-F-G-I-20M0 | Jauch Quartz | 3.000 | 1908-J32SMX-K-F-G-I-20M0CT-ND | kr.1.14000 | Parametric Equivalent |
| J32SMX-K-G-G-I-20M0 | Jauch Quartz | 3.000 | 1908-J32SMX-K-G-G-I-20M0CT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38331 | kr.7,149.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.37300 | kr.33.73 |
| 25 | kr.3.19040 | kr.79.76 |
| 50 | kr.3.05840 | kr.152.92 |
| 100 | kr.2.93230 | kr.293.23 |
| 250 | kr.2.77312 | kr.693.28 |
| 500 | kr.2.65824 | kr.1,329.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.37300 | kr.33.73 |
| 50 | kr.3.05840 | kr.152.92 |
| 100 | kr.2.93230 | kr.293.23 |
| 500 | kr.2.65824 | kr.1,329.12 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

