12.288 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-12.288MAAE-T

DigiKey Part Number
887-2365-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7M-12.288MAAE-T
Description
CRYSTAL 12.2880MHZ 12PF SMD
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-12.288MAAE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SXT32412BB27-12.288MSuntsu Electronics, Inc.4.1202388-SXT32412BB27-12.288M-NDkr.2.85000Parametric Equivalent
SXT32412BB38-12.288MSuntsu Electronics, Inc.4.1202388-SXT32412BB38-12.288M-NDkr.2.85000Parametric Equivalent
SXT32412BB48-12.288MSuntsu Electronics, Inc.4.1202388-SXT32412BB48-12.288M-NDkr.2.85000Parametric Equivalent
SXT32412CB27-12.288MSuntsu Electronics, Inc.4.1202388-SXT32412CB27-12.288M-NDkr.2.22000Parametric Equivalent
SXT32412CB38-12.288MSuntsu Electronics, Inc.4.1202388-SXT32412CB38-12.288M-NDkr.2.22000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.24600kr.32.46
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500