
SXT32412CB38-12.288M | |
|---|---|
DigiKey Part Number | 2388-SXT32412CB38-12.288M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412CB38-12.288M |
Description | CRYSTAL 12.288MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412CB38-12.288M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.81300 | kr.18.13 |
| 50 | kr.1.60780 | kr.80.39 |
| 100 | kr.1.40240 | kr.140.24 |
| 500 | kr.1.31974 | kr.659.87 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

