12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-12.000MEEQ-T

DigiKey Part Number
887-1316-2-ND - Tape & Reel (TR)
887-1316-1-ND - Cut Tape (CT)
887-1316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-12.000MEEQ-T
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-12.000MEEQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
403C11A12M00000CTS-Frequency Controls1.379110-403C11A12M00000CT-NDkr.3.49000Similar
ABM10-166-12.000MHZ-T3Abracon LLC17.352535-13520-1-NDkr.2.85000Similar
ABM8-12.000MHZ-12-B1U-TAbracon LLC7.403535-14962-1-NDkr.2.41000Similar
ABM8W-12.0000MHZ-7-B1U-T3Abracon LLC3.431535-14005-1-NDkr.4.06000Similar
ECS-120-8-36-CKM-TRECS Inc.25.266XC2712CT-NDkr.2.54000Similar
In-Stock: 6.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.6.12400kr.61.24
25kr.5.79240kr.144.81
50kr.5.55380kr.277.69
100kr.5.32370kr.532.37
250kr.5.03420kr.1,258.55
500kr.4.82600kr.2,413.00
1.000kr.4.62649kr.4,626.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.32724kr.12,981.72
6.000kr.4.14863kr.24,891.78
9.000kr.4.04764kr.36,428.76
15.000kr.3.92402kr.58,860.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000