
7M-10.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1774-2-ND - Tape & Reel (TR) 887-1774-1-ND - Cut Tape (CT) 887-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-10.000MAHE-T |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-10.000MAHE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-10.000MHZ-12-R100-D3Y-T | Abracon LLC | 23 | 535-ABM8-10.000MHZ-12-R100-D3Y-TCT-ND | kr.0.40000 | Parametric Equivalent |
| ECS-100-12-33-AGN-TR | ECS Inc. | 622 | XC2604CT-ND | kr.0.39000 | Parametric Equivalent |
| ECS-100-12-33-JGN-TR3 | ECS Inc. | 7.838 | 50-ECS-100-12-33-JGN-TR3CT-ND | kr.0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.90100 | kr.49.01 |
| 25 | kr.4.63320 | kr.115.83 |
| 50 | kr.4.44180 | kr.222.09 |
| 100 | kr.4.25790 | kr.425.79 |
| 250 | kr.4.02692 | kr.1,006.73 |
| 500 | kr.3.86018 | kr.1,930.09 |
| 1.000 | kr.3.70059 | kr.3,700.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.46111 | kr.10,383.33 |
| 6.000 | kr.3.31816 | kr.19,908.96 |
| 9.000 | kr.3.23737 | kr.29,136.33 |
| 15.000 | kr.3.13840 | kr.47,076.00 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |



