10 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-12-33-JGN-TR3

DigiKey Part Number
50-ECS-100-12-33-JGN-TR3TR-ND - Tape & Reel (TR)
50-ECS-100-12-33-JGN-TR3CT-ND - Cut Tape (CT)
50-ECS-100-12-33-JGN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-12-33-JGN-TR3
Description
CRYSTAL 10.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-12-33-JGN-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.838
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.58000kr.25.80
25kr.2.43960kr.60.99
50kr.2.33820kr.116.91
100kr.2.24180kr.224.18
250kr.2.11984kr.529.96
500kr.2.03222kr.1,016.11
1.000kr.1.94809kr.1,948.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.82193kr.5,465.79
6.000kr.1.74660kr.10,479.60
9.000kr.1.70400kr.15,336.00
15.000kr.1.65184kr.24,777.60
21.000kr.1.61837kr.33,985.77
30.000kr.1.58364kr.47,509.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500