7C-40.000MBB-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TXC CORPORATION
In Stock: 115
Unit Price: kr.13.19000
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.21.13123
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 495
Unit Price: kr.66.70000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 927
Unit Price: kr.4.88000
Datasheet
40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7C-40.000MBB-T

DigiKey Part Number
887-1209-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7C-40.000MBB-T
Description
XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7C-40.000MBB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7C-40.000MBA-TTXC CORPORATION115887-1393-1-NDkr.13.19000Upgrade
CPPC5L-A3B6-40.0TSCardinal Components Inc.0CPPC5L-A3B6-40.0TS-NDkr.21.13123Similar
ECS-3250SS-400-3BECS Inc.495XC1485CT-NDkr.66.70000Parametric Equivalent
SXO53C3A171-40.000MSuntsu Electronics, Inc.9272388-SXO53C3A171-40.000M-NDkr.4.88000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.71451kr.7,714.51
Manufacturers Standard Package
Unit Price without VAT:kr.7.71451
Unit Price with VAT:kr.9.64314