
ECS-3250SS-400-3B | |
|---|---|
DigiKey Part Number | XC1485TR-ND - Tape & Reel (TR) XC1485CT-ND - Cut Tape (CT) XC1485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3250SS-400-3B |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3250SS-400-3B Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO53C3A171-40.000M | Suntsu Electronics, Inc. | 927 | 2388-SXO53C3A171-40.000M-ND | kr.12.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.70000 | kr.66.70 |
| 10 | kr.57.94800 | kr.579.48 |
| 25 | kr.54.80560 | kr.1,370.14 |
| 50 | kr.52.54340 | kr.2,627.17 |
| 100 | kr.52.38110 | kr.5,238.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.45.68934 | kr.22,844.67 |
| 1.000 | kr.43.81181 | kr.43,811.81 |
| Unit Price without VAT: | kr.66.70000 |
|---|---|
| Unit Price with VAT: | kr.83.37500 |

