Similar
Direct
Direct
Similar
Similar
Similar

7B-24.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-24.000MAAJ-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7B-24.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-24.000MAAJ-T | TXC CORPORATION | 3.783 | 887-1130-1-ND | kr.5.64000 | Similar |
| ECS-240-18-30B-AGN-TR | ECS Inc. | 255 | XC2696CT-ND | kr.5.14000 | Direct |
| H130B-24.000-18-3030-TR | Raltron Electronics | 0 | 2151-H130B-24.000-18-3030-TRCT-ND | kr.2.41000 | Direct |
| ABM81-24.000MHZ-B4Y-T3 | Abracon LLC | 0 | ABM81-24.000MHZ-B4Y-T3-ND | kr.3.01801 | Similar |
| FA-238 24.0000MD-C0 | EPSON | 0 | FA-23824.0000MD-C0-ND | kr.1.84595 | Similar |








