


FL2400081 | |
|---|---|
DigiKey Part Number | FL2400081TR-ND - Tape & Reel (TR) FL2400081CT-ND - Cut Tape (CT) FL2400081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2400081 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.3.14200 | kr.31.42 |
| 25 | kr.2.97200 | kr.74.30 |
| 50 | kr.2.84800 | kr.142.40 |
| 100 | kr.2.73020 | kr.273.02 |
| 250 | kr.2.58200 | kr.645.50 |
| 500 | kr.2.47514 | kr.1,237.57 |
| 1.000 | kr.2.37267 | kr.2,372.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.21903 | kr.6,657.09 |
| 6.000 | kr.2.12733 | kr.12,763.98 |
| 9.000 | kr.2.07546 | kr.18,679.14 |
| 15.000 | kr.2.01196 | kr.30,179.40 |
| 21.000 | kr.1.97120 | kr.41,395.20 |
| 30.000 | kr.1.92892 | kr.57,867.60 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

