7B-24.000MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 4.783
Unit Price: kr.5.64000
Datasheet

Direct


ECS Inc.
In Stock: 255
Unit Price: kr.5.14000
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.3.01801
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.1.84595
Datasheet

Similar


Diodes Incorporated
In Stock: 1.054
Unit Price: kr.3.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.227
Unit Price: kr.3.74000
Datasheet

Similar


Taitien
In Stock: 2.720
Unit Price: kr.3.30000
Datasheet
24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7B-24.000MAAJ-T

DigiKey Part Number
887-1110-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7B-24.000MAAJ-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7B-24.000MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-24.000MAAJ-TTXC CORPORATION4.783887-1130-1-NDkr.5.64000Similar
ECS-240-18-30B-AGN-TRECS Inc.255XC2696CT-NDkr.5.14000Direct
H130B-24.000-18-3030-TRRaltron Electronics02151-H130B-24.000-18-3030-TRCT-NDkr.2.41000Direct
ABM81-24.000MHZ-B4Y-T3Abracon LLC0ABM81-24.000MHZ-B4Y-T3-NDkr.3.01801Similar
FA-238 24.0000MD-C0EPSON0FA-23824.0000MD-C0-NDkr.1.84595Similar
Obsolete
This product is no longer manufactured. View Substitutes