
7B-12.288MAAE-T | |
|---|---|
DigiKey Part Number | 887-1885-2-ND - Tape & Reel (TR) 887-1885-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7B-12.288MAAE-T |
Description | CRYSTAL 12.2880MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-12.288MAAE-T | TXC CORPORATION | 0 | 887-7V-12.288MAAE-TTR-ND | kr.2.74828 | Similar |
| 7V-12.288MAAQ-T | TXC CORPORATION | 0 | 887-7V-12.288MAAQ-TTR-ND | kr.1.91686 | Similar |
| 7V-12.288MAHE-T | TXC CORPORATION | 0 | 7V-12.288MAHE-T-ND | kr.2.74828 | Similar |
| ABM8G-12.288MHZ-B4Y-T | Abracon LLC | 2.072 | 535-10284-1-ND | kr.3.93000 | Similar |
| ABM8G-12.288MHZ-B4Y-T3 | Abracon LLC | 0 | ABM8G-12.288MHZ-B4Y-T3-ND | kr.2.42013 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.02000 | kr.40.20 |
| 25 | kr.3.80160 | kr.95.04 |
| 50 | kr.3.64300 | kr.182.15 |
| 100 | kr.3.49210 | kr.349.21 |
| 250 | kr.3.30264 | kr.825.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.68943 | kr.2,689.43 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

