7B-12.000MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 1.699
Unit Price: kr.5.64000
Datasheet

Similar


TXC CORPORATION
In Stock: 3.946
Unit Price: kr.4.06000
Datasheet

Direct


ECS Inc.
In Stock: 2.164
Unit Price: kr.5.01000
Datasheet

Similar


Aker Technology Corp
In Stock: 4.000
Unit Price: kr.2.60000
Datasheet

Similar


Aker Technology Corp
In Stock: 3.000
Unit Price: kr.2.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.288
Unit Price: kr.3.74000
Datasheet

Similar


Raltron Electronics
In Stock: 120
Unit Price: kr.2.85000
Datasheet
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7B-12.000MAAJ-T

DigiKey Part Number
887-1099-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7B-12.000MAAJ-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7B-12.000MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-12.000MAAJ-TTXC CORPORATION1.699887-1121-1-NDkr.5.64000Similar
7V-12.000MAHJ-TTXC CORPORATION3.946887-2575-1-NDkr.4.06000Similar
ECS-120-18-30B-AGN-TRECS Inc.2.164XC2719CT-NDkr.5.01000Direct
C3E-12.000-18-3030-RAker Technology Corp4.0003997-C3E-12.000-18-3030-RCT-NDkr.2.60000Similar
C3E-12.000-18-3030-R3Aker Technology Corp3.0003997-C3E-12.000-18-3030-R3CT-NDkr.2.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes