New at DigiKey
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-12.000-18-3030-R3

DigiKey Part Number
3997-C3E-12.000-18-3030-R3TR-ND - Tape & Reel (TR)
3997-C3E-12.000-18-3030-R3CT-ND - Cut Tape (CT)
3997-C3E-12.000-18-3030-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-12.000-18-3030-R3
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.2.28900kr.22.89
25kr.2.16560kr.54.14
50kr.2.07560kr.103.78
100kr.1.99010kr.199.01
250kr.1.88168kr.470.42
500kr.1.80388kr.901.94
1.000kr.1.72922kr.1,729.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.61721kr.4,851.63
6.000kr.1.55033kr.9,301.98
9.000kr.1.51250kr.13,612.50
15.000kr.1.46618kr.21,992.70
21.000kr.1.43647kr.30,165.87
30.000kr.1.40563kr.42,168.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000