Direct
Direct

7B-11.0592MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1098-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-11.0592MAAJ-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7B-11.0592MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-11.0592MHZ-B-4-Y-T | Abracon LLC | 0 | ABM3B-11.0592MHZ-B-4-Y-T-ND | kr.3.30320 | Direct |
| ECS-110.5-18-30B-AGN-TR | ECS Inc. | 3.844 | XC2674CT-ND | kr.5.07000 | Direct |



