11.0592 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-18-30B-AGN-TR

DigiKey Part Number
XC2674TR-ND - Tape & Reel (TR)
XC2674CT-ND - Cut Tape (CT)
XC2674DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-110.5-18-30B-AGN-TR
Description
CRYSTAL 11.0592MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-18-30B-AGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
11.0592 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.41300kr.44.13
25kr.4.17440kr.104.36
50kr.4.00180kr.200.09
100kr.3.83630kr.383.63
250kr.3.62824kr.907.06
500kr.3.47800kr.1,739.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.33421kr.3,334.21
2.000kr.3.19635kr.6,392.70
3.000kr.3.11839kr.9,355.17
5.000kr.3.02291kr.15,114.55
7.000kr.2.96167kr.20,731.69
10.000kr.2.89812kr.28,981.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750