2N2222AUBTXV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.48.41789
Datasheet
Bipolar (BJT) Transistor NPN 50 V 800 mA 300 mW Surface Mount 4-CLCC (3.05x2.415)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 800 mA 300 mW Surface Mount 4-CLCC (3.05x2.415)
2N2xxxAUB(TX,TXV)_View2

2N2222AUBTXV

DigiKey Part Number
2N2222AUBTXV-ND
Manufacturer
Manufacturer Product Number
2N2222AUBTXV
Description
TRANS NPN 50V 0.8A 4CLCC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 800 mA 300 mW Surface Mount 4-CLCC (3.05x2.415)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1V @ 15mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 1mA, 10V
Power - Max
300 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-CLCC
Supplier Device Package
4-CLCC (3.05x2.415)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes