
2N2221AUB | |
|---|---|
DigiKey Part Number | 150-2N2221AUB-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N2221AUB |
Description | TRANS NPN 50V 0.8A 3-SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | 3-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | kr.48.41789 | kr.5,277.55 |
| Unit Price without VAT: | kr.48.41789 |
|---|---|
| Unit Price with VAT: | kr.60.52236 |

