


2N2222AUBTX | |
|---|---|
DigiKey Part Number | 2N2222AUBTX-ND |
Manufacturer | |
Manufacturer Product Number | 2N2222AUBTX |
Description | TRANS NPN 50V 0.8A 4CLCC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 300 mW Surface Mount 4-CLCC (3.05x2.415) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 15mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 1mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-CLCC | |
Supplier Device Package | 4-CLCC (3.05x2.415) | |
Base Product Number |


