82MR200KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.8.03326
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 1.204
Unit Price: kr.9.77000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.17.53460
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 45
Unit Price: kr.18.26000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.17.53460
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 173
Unit Price: kr.18.26000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.16.02188
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.10.83030
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.11.56950
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.13.55640
Datasheet
Image for 82MR200KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82MR200KLF

DigiKey Part Number
82MR200KLF-ND
Manufacturer
Manufacturer Product Number
82MR200KLF
Description
TRIMMER 200K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
82MR200KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.250" Dia (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.600kr.5.63497kr.9,015.95
Unit Price without VAT:kr.5.63497
Unit Price with VAT:kr.7.04371